Manufacturer Part #
MC74HC4852ADR2G
74HC Series Analog Mux/Demux w/Injection Current Effect Control - SOIC-16
onsemi MC74HC4852ADR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC74HC4852ADR2G - Technical Attributes
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
These devices are pin compatible to standard HC405x and MC1405xB analog mux/demux devices, but feature injection current effect control. This makes them especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common.
The injection current effect control allows signals at disabled analog input channels to exceed the supply voltage range without affecting the signal of the enabled analog channel. This eliminates the need for external diode/ resistor networks typically used to keep the analog channel signals within the supply voltage range. The devices utilize low power silicon gate CMOS technology. The Channel Select and Enable inputs are compatible with standard CMOS outputs.
Features:
- Injection Current Cross-Coupling Less than 1 mV/mA
- Pin Compatible to HC405X and MC1405XB Devices
- Power Supply Range (VCC - GND) = 2.0 to 6.0 V
- In Compliance With the Requirements of JEDEC Standard No. 7A
- Chip Complexity: 154 FETs or 36 Equivalent Gates
- Pb-Free Packages are Available
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount