text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4052ADR2G

74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2228
Product Specification Section
onsemi MC74HC4052ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC4052ADR2G is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a SOIC-16 package.

This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance with the Requirements of JEDEC Standard No. 7A
  • Chip Complexity:
    • HC4051A — 184 FETs or 46 Equivalent Gates
    • HC4052A — 168 FETs or 42 Equivalent Gates
    • HC4053A — 156 FETs or 39 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.139
7,500
$0.138
10,000
$0.137
12,500+
$0.135