
Manufacturer Part #
MC74HC4051ADG
74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Product Specification Section
onsemi MC74HC4051ADG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC4051ADG - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.163
200
$0.16
750
$0.156
2,500
$0.153
10,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount