Manufacturer Part #
MC74HC1G08DFT2G
74HC Series 2 to 6 V Surface Mount Single 2-Input AND Gate SC-70
Product Specification Section
onsemi MC74HC1G08DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC1G08DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0226
30,000
$0.022
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount