Manufacturer Part #
MC74HC165ADR2G
MC74HC165A Series 6 V Complementary Surface Mount Register - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MC74HC165ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC165ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 500mW |
Propagation Delay: | 26ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 9 |
No of Outputs: | Single |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Quiescent Current: | 4µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC165A is identical in pinout to the LS165. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
This device is an 8-bit shift register with complementary outputs from the last stage. Data may be loaded into the register either in parallel or in serial form. When the Serial Shift/Parallel Load(bar) input is low, the data is loaded asynchronously in parallel. When the Serial Shift/Parallel Load(bar) input is high, the data is loaded serially on the rising edge of either Clock or Clock Inhibit.The 2-input NOR clock may be used either by combining two independent clock sources or by designating one of the clock inputs to act as a clock inhibit.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2 to 6 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7
- Chip Complexity: 286 FETs or 71.5 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
7,500
$0.116
10,000
$0.115
12,500+
$0.114
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.118 / Stock: 0 Qty: 2,500+$0.118 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.129 / Stock: 65,000 Qty: 2,500+$0.129 Stock: 65,000
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.118 / Stock: 0 Qty: 2,500+$0.118 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount