Manufacturer Part #
MC74HC157ADR2G
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2346 |
Product Specification Section
onsemi MC74HC157ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC157ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | Multiplexer |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 8 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC74HC157ADR2G is a quad 2-input data selector / multiplexer, available in a SOIC−16 package.
The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 82 FETs or 20.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
10,000
USA:
7,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.104
37,500+
$0.101
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.107 / Stock: 5,000 Qty: 2,500+$0.107 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.0914 / Stock: 130,000 Qty: 2,500+$0.0914 Stock: 130,000
- Reel Qty: 7,500+ / Unit Price: $0.107 / Stock: 0 Qty: 2,500+$0.107 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.107 / Stock: 0 Qty: 2,500+$0.107 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.107 / Stock: 10,000 Qty: 2,500+$0.107 Stock: 10,000
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount