text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC14ADG

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2233
Product Specification Section
onsemi MC74HC14ADG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC14ADG is a hex schmitt-trigger inverter with an output current of 5.2 mA, available in a SOIC−14 package.

The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 60 FETs or 15 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
6,548
USA:
6,548
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.128
250
$0.125
1,000
$0.122
3,000
$0.12
12,500+
$0.115