text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC595YTTR

Counter Shift Registers 8 Bit Shift Register 3-State Output Latch

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M74HC595YTTR - Technical Attributes
Attributes Table
Logic Circuit: Register
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Supply Current: 35A
Power Dissipation: 450W
Operating Temperature: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.172
5,000
$0.17
7,500
$0.169
10,000+
$0.167
Product Variant Information section