
Manufacturer Part #
M74HC595YRM13TR
74HC Series CMOS 8-Bit Shift Register w/ Output Latches - SOIC-16
Product Specification Section
STMicroelectronics M74HC595YRM13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M74HC595YRM13TR - Technical Attributes
Attributes Table
Logic Circuit: | Latch |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 6V |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 10pF |
No of Inputs: | 1 |
No of Outputs: | Nine |
No of Pins: | 16 |
Quiescent Current: | 80µA |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
10,000
$0.275
12,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount