M74HC151YRM13TR in Reel by STMicroelectronics | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC151YRM13TR

74HC Series 6 V 5.2 mA SMT High-Speed CMOS 8-Channel Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M74HC151YRM13TR - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Single
High Level Output Current: 5.2mA
Low Level Output Current: 5.2mA
Quiescent Current: 80µA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section