Manufacturer Part #
M74HC14YRM13TR
Inverters Hex Schmitt Inverter Gates 12ns 6V
Product Specification Section
STMicroelectronics M74HC14YRM13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M74HC14YRM13TR - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 2V to 6V |
Propagation Delay: | 21ns |
No of Inputs: | 1 |
High Level Output Current: | 5.2mA |
Low Level Output Current: | 5.2mA |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.16
12,500+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount