Manufacturer Part #
74HCT4066D,118
74HCT Series 5.5 V SMT Quad Bilateral Switch - SOIC-14
Product Specification Section
Nexperia 74HCT4066D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT4066D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Supply Current: | 40µA |
Power Dissipation: | 500mW |
Propagation Delay: | 18ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 4 |
No of Outputs: | Quad |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCT4066D are high-speed Si-gate CMOS devices and are pin compatible with the HEF4066B. They are specified in compliance with JEDEC standard no. 7A.
The 74HCT4066 have four independent analog switches. Each switch has two input/output pins (pins nY or nZ) and an active HIGH enable input pin (pin nE). When pin nE = LOW the belonging analog switch is turned off.
Features:
- Very low ON-resistance:
- 50 Ohm (typical) at VCC = 4.5 V
- 45 Ohm (typical) at VCC = 6.0 V
- 35 Ohm (typical) at VCC = 9.0 V
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-B exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.112
5,000
$0.111
7,500
$0.11
10,000
$0.109
12,500+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount