Manufacturer Part #
74HCT365D,653
74HCT Series 5 V 3-State Hex Non Inverting Buffer / Line Driver SMT - SOIC-16
Product Specification Section
Nexperia 74HCT365D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT365D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCT365D,653 is a high-speed Si-gate CMOS hex buffer/line driver Its core supply voltage ranges from 4.5 V to 5.5 V.
Features:
- Inverting outputs
- Input levels:
- For 74HC365: CMOS level
- For 74HC365: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-F exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40°C to +85°C,from -40°C to +125°C
- Multiple package options
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
205,000
Germany (Online Only):
205,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.183
5,000
$0.179
7,500
$0.177
10,000
$0.175
12,500+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount