text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT365D,653

74HCT Series 5 V 3-State Hex Non Inverting Buffer / Line Driver SMT - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nexperia 74HCT365D,653 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT365D,653 is a high-speed Si-gate CMOS hex buffer/line driver Its core supply voltage ranges from 4.5 V to 5.5 V.

Features:

  • Inverting outputs
  • Input levels:
    • For 74HC365: CMOS level
    • For 74HC365: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C,from -40°C to +125°C
  • Multiple package options

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
255,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$457.50
USD
Quantity
Web Price
2,500
$0.183
5,000
$0.179
7,500
$0.177
10,000
$0.175
12,500+
$0.171
Product Variant Information section