text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT2G14GW,125

74HCT Series 4.5 to 5.5 V SMT Dual Inverting Schmitt Trigger - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Nexperia 74HCT2G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 2
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
174,000
Germany (Online Only):
174,000
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$237.90
USD
Quantity
Unit Price
3,000
$0.0793
6,000
$0.0779
9,000
$0.0771
12,000
$0.0766
15,000+
$0.0748
Product Variant Information section