text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT273PW,118

74HCT Series 4.5 to 5.5V Octal Positive-Edge Triggered D-Type Flip-Flop-TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Nexperia 74HCT273PW,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
142,500
Germany (Online Only):
142,500
315,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
2,500
$0.114
5,000
$0.113
7,500
$0.112
12,500+
$0.11
Product Variant Information section