text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G14GW,125

74HCT Series 5 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Nexperia 74HCT1G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
Germany (Online Only):
57,000
162,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$105.60
USD
Quantity
Unit Price
3,000
$0.0352
9,000
$0.0343
12,000
$0.0341
30,000
$0.0334
45,000+
$0.0327
Product Variant Information section