text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT14D,653

74HCT Series 5.5 V SMT Hex Inverting Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Nexperia 74HCT14D,653 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT14D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A.

The 74HCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Low-power dissipation
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from —40 ℃ to +85 ℃ and from —40 ℃ to +125 ℃

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

 

 

Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.25
USD
Quantity
Web Price
2,500
$0.0705
7,500
$0.0679
12,500
$0.0667
37,500
$0.0641
62,500+
$0.062
Product Variant Information section