Manufacturer Part #
74HC74PW-Q100,118
74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop - TSSOP-14
Product Specification Section
Nexperia 74HC74PW-Q100,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC74PW-Q100,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/HC/T/U |
No of Functions / Channels: | 2 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 14ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Quiescent Current: | 80µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
170,000
Germany (Online Only):
170,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.074
5,000
$0.0727
7,500
$0.0719
10,000
$0.0714
12,500+
$0.0697
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount