text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC595T16-13

74HC595 Series 6 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated 74HC595T16-13 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
215,000
Germany (Online Only):
215,000
162,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.50
USD
Quantity
Web Price
2,500
$0.117
5,000
$0.115
10,000
$0.113
12,500
$0.112
37,500+
$0.108
Product Variant Information section