
Manufacturer Part #
74HC595PW,118
74HC Series 6 V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
Product Specification Section
Nexperia 74HC595PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC595PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,280
USA:
1,280
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.345
15
$0.27
75
$0.225
250
$0.194
1,250+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-16
Mounting Method:
Surface Mount