
Manufacturer Part #
74HC4066D-Q100,118
74HC Series 10 V 95 Ohm Quad Single-Pole Single-Throw Analog Switch - SOIC-14
Product Specification Section
Nexperia 74HC4066D-Q100,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4066D-Q100,118 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 10V |
No of Inputs: | 4 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65,000
USA:
65,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0822
7,500
$0.0801
10,000
$0.0796
25,000
$0.0779
37,500+
$0.0762
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount