Manufacturer Part #
74HC4051D,653
74HC Series 10 V SMT 8-Channel Analog Multiplexer/Demultiplexer - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia 74HC4051D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4051D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 2V to 10V |
Supply Current: | 16µA |
Power Dissipation: | 500mW |
Propagation Delay: | 4ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC4051D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The device is specified in compliance with JEDEC standard no. 7A.
The 74HC4051 is an 8-channel analog multiplexer/demultiplexer with three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).
Features:
- Wide analog input voltage range: ±5 V
- Low ON-state resistance:
- 80 Ω (typical) at VCC - VEE = 4.5 V
- 70 Ω (typical) at VCC - VEE = 6.0 V
- 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation:
- To enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built in
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from —40 °C to +85 °C and —40 °C to +125 °C
Applications:
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.109
5,000
$0.107
7,500
$0.105
10,000
$0.104
12,500+
$0.102
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.11 / Stock: 145,000 Qty: 2,500+$0.11 Stock: 145,000
- Reel Qty: 2,500+ / Web Price: $0.109 / Stock: 362,500 Qty: 2,500+$0.109 Stock: 362,500
- Reel Qty: 2,500+ / Web Price: $0.109 / Stock: 0 Qty: 2,500+$0.109 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.109 / Stock: 0 Qty: 2,500+$0.109 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount