text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4051BQ,115

74HC Series 10 V 70 Ohm 8-Ch Analog Multiplexer/Demultiplexer - DHVQFN-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Nexperia 74HC4051BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 10V
No of Inputs: 8
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
3,000
$0.119
6,000
$0.117
9,000
$0.116
15,000+
$0.114
Product Variant Information section