Manufacturer Part #
74HC1G14GW,125
74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2336 |
Product Specification Section
Nexperia 74HC1G14GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC1G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G14GW are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
- Specified from -40 Cel to +125 Cel
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
View the 74HC1G14 family of Inverting Schmitt-Triggers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0309
9,000
$0.0298
15,000
$0.0292
45,000
$0.0282
75,000+
$0.0272
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0309 / Stock: 1,035,000 Qty: 3,000+$0.0309 Stock: 1,035,000
- Reel Qty: 3,000+ / Web Price: $0.0309 / Stock: 1,344,000 Qty: 3,000+$0.0309 Stock: 1,344,000
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.0309 / Stock: 0 Qty: 3,000+$0.0309 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0318 / Stock: 0 Qty: 3,000+$0.0318 Stock: 0
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount