text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G02GW,125

74HC Series 5 V CMOS 2-input NOR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Nexperia 74HC1G02GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.2W
Propagation Delay: 8ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 20µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G02GW,125 is a high speed Si-gate CMOS devices which provide a 2-input NOR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC02.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

View the Complete family of 74HC1G Single Gates

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0265
60,000
$0.0257
90,000+
$0.0252
Product Variant Information section