Manufacturer Part #
74HC1G00GW,125
74HC Series 6 V Surface Mount Single 2-Input NAND Gate - TSSOP-5
Product Specification Section
Nexperia 74HC1G00GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC1G00GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 1 |
No of Inputs: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G00GW are high speed Si-gate CMOS devices which provide a 2-input NAND function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC00.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
View the 74HC1G00 family of NAND Gates
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
15,000
$0.0326
60,000
$0.0316
90,000+
$0.031
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount