Manufacturer Part #
74HC165BQ,115
74HC Series 5 V 8-Bit Parallel-In/Serial Out Shift Register - DHVQFN-16
Product Specification Section
Nexperia 74HC165BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC165BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 500mW |
Propagation Delay: | 11ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 9 |
No of Outputs: | Single |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Quiescent Current: | 8µA |
Moisture Sensitivity Level: | 1 |
Package Style: | DHVQFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC165BQ,115 is a high-speed Si-gate CMOS 8-bit parallel-in/serial-out shift register,are pin compatible with low power Schottky TTL (LSTTL).Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
- Asynchronous 8-bit parallel load
- Synchronous serial input
- Complies with JEDEC standard no. 7 A
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40°C to +85°C and -40°C to +125°C.
Applications:
- Industrial
- Automotive
- Parallel-to-serial data conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount