Manufacturer Part #
74HC164D,652
74HC Series 6 V 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
Product Specification Section
Nexperia 74HC164D,652 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nexperia 74HC164D,652 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 2 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC164D,652 is a high-speed Si-gate CMOS devices and is pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC164; 74HCT164 are 8-bit edge-triggered shift registers with serial data entry and an output from each of the eight stages. Data is entered serially through one of two inputs (DSA or DSB); either input can be used as an active HIGH enable for data entry through the other input. Both inputs must be connected together or an unused input must be tied HIGH.
Features:
- Input levels:
- For 74HC164: CMOS level
- For 74HCT164: TTL level
- Gated serial data inputs
- Asynchronous master reset
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V.
- Multiple package options
- Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
1
$0.0891
300
$0.0866
1,000
$0.084
3,000
$0.0817
10,000+
$0.077
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount