Manufacturer Part #
74HC14PW,118
74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14
Product Specification Section
Nexperia 74HC14PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 5V |
Supply Current: | 2µA |
Power Dissipation: | 500mW |
Propagation Delay: | 125ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 6 |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC14PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC14 provide six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features:
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-A exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 to +85 Cel and -40 to +125 Cel
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0631
5,000
$0.062
7,500
$0.0614
12,500
$0.0606
25,000+
$0.059
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount