text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC123PW,118

74HC Series 6 V Dual Retriggerable Monostable Multivibrator with Reset - TSSOP16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2419
Product Specification Section
Nexperia 74HC123PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC123PW are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times. The 74HC123 are identical to the 74HC423 but can be triggered via the reset input.

Features:

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 pct duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

 
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
7,500
$0.105
12,500+
$0.103