text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC08S14-13

74HC Series 6 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74HC08S14-13 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.25
USD
Quantity
Web Price
2,500
$0.0881
7,500
$0.0848
12,500
$0.0833
37,500
$0.0801
62,500+
$0.0774
Product Variant Information section