74HC00D,653 in Reel by Nexperia | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC00D,653

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate -SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Nexperia 74HC00D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC00D are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).

Features:

  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from –40 ? to +85 ? and from –40 ? to +125 ?

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$913.50
USD
Quantity
Unit Price
2,500
$0.0633
7,500
$0.0617
12,500
$0.0609
25,000
$0.0599
50,000+
$0.0584
Product Variant Information section