Manufacturer Part #
74AUP1G74DC-Q100H
74AUP Series 3.6 V Surface Mount Low-Power D-Type Flip-Flop - VSSOP-8
Product Specification Section
Nexperia 74AUP1G74DC-Q100H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AUP1G74DC-Q100H - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | AU/C/P |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 0.8V to 3.6V |
Package Style: | VSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
9,000
$0.176
12,000
$0.175
15,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VSSOP-8
Mounting Method:
Surface Mount