text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT74BQ,115

Flip Flops DUAL D-TYPE FLIPFLOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Nexperia 74AHCT74BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
Output Characteristics: Complementary
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 40µA
Propagation Delay: 8.8ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
High Level Output Current: 8mA
Low Level Output Current: 8mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$267.30
USD
Quantity
Unit Price
3,000
$0.0891
6,000
$0.0875
9,000
$0.0866
12,000
$0.086
15,000+
$0.084
Product Variant Information section