text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT541PW,118

74AHCT Series 5.5 V SMT 3-State Push-Pull Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT541PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: Push-Pull
Supply Voltage-Nom: 5V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.112
10,000
$0.111
12,500
$0.11
37,500+
$0.108
Product Variant Information section