74AHCT1G14SE-7 in Reel by Diodes Incorporated | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G14SE-7

74AHCT Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Diodes Incorporated 74AHCT1G14SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.30
USD
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0255
30,000
$0.0249
60,000
$0.0245
120,000+
$0.0238
Product Variant Information section