Manufacturer Part #
74AHCT00PW-Q100J
74AHCT Series 5.5 V 8 mA SMT Quad 2-Input NAND Gate - SSOP-14
Product Specification Section
Nexperia 74AHCT00PW-Q100J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT00PW-Q100J - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
Family: | A/HC/T/U |
Supply Voltage-Nom: | 4.5V to 5.5V |
Supply Current: | 75mA |
Power Dissipation: | 500mW |
Propagation Delay: | 9.5ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 2 |
No of Outputs: | Quad |
No of Pins: | 14 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0822
5,000
$0.0807
7,500
$0.0799
10,000
$0.0793
12,500+
$0.0774
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount