74AHC595T16-13 in Reel by Diodes Incorporated | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC595T16-13

74AHC595 Series 5 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Diodes Incorporated 74AHC595T16-13 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 1-ST
Supply Voltage-Nom: 5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.50
USD
Quantity
Unit Price
2,500
$0.0838
7,500
$0.0816
10,000
$0.0811
25,000
$0.0793
37,500+
$0.0776
Product Variant Information section