Manufacturer Part #
74AHC1G14W5-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - SC74A
Product Specification Section
Diodes Incorporated 74AHC1G14W5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHC1G14W5-7 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 1-ST |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0347
12,000
$0.0332
30,000
$0.0322
75,000
$0.0313
120,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount