
Manufacturer Part #
74AHC1G14GW,125
74AHC Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - TSSOP-5
Product Specification Section
Nexperia 74AHC1G14GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC1G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
120,000
USA:
120,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0294
15,000
$0.029
60,000
$0.0282
90,000+
$0.0276
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount