Manufacturer Part #
74AHC1G125GW,125
74AHC Series 5 V 3-State High-Speed Si-Gate CMOS Bus Buffer/Line Driver -TSSOP-5
Product Specification Section
Nexperia 74AHC1G125GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC1G125GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 5.5V |
No of Inputs: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHC1G125GW,125 is a high-speed Si-gate CMOS device which provides one non-inverting buffer/line driver with 3-state output. Its supply voltage ranges from 2 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- ESD protection:
- HBM JESD22-A114F: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101E: exceeds 1000 V
- Specified from -40 °C to +125 °C
Applications:
- Industrial
- Automotive
View the 74AHC series of non inverting buffer/line driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0303
9,000
$0.0296
15,000
$0.0292
60,000
$0.0283
90,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount