text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G08GW,125

74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate - TSSOP-5

Product Specification Section
Nexperia 74AHC1G08GW,125 - Technical Attributes
Attributes Table
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G08GW are high-speed Si-gate CMOS devices which provides a 2-input AND function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
165,000
Germany (Online Only):
165,000
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$73.50
USD
Quantity
Unit Price
3,000
$0.0245
9,000
$0.0239
15,000
$0.0236
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section