text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G04W5-7

74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Diodes Incorporated 74AHC1G04W5-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
63,000
Factory Stock:Factory Stock:
126,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.40
USD
Quantity
Web Price
3,000
$0.0258
9,000
$0.0248
15,000
$0.0244
45,000
$0.0235
75,000+
$0.0227
Product Variant Information section