text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC14PW,118

74AHC Series 5.5V High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Nexperia 74AHC14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC14PW is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A.

The 74AHC14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC14: CMOS level
    • For 74AHCT14: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

 
Pricing Section
Global Stock:
467,500
Germany (Online Only):
467,500
515,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.25
USD
Quantity
Unit Price
2,500
$0.0657
5,000
$0.0646
7,500
$0.064
12,500
$0.0632
25,000+
$0.0615
Product Variant Information section