
Manufacturer Part #
74AHC08BQ,115
74AHC Series 5 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - DHVQFN-14
Product Specification Section
Nexperia 74AHC08BQ,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC08BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 4.2ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3pF |
No of Inputs: | 8 |
No of Outputs: | Quad |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 14 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | DHVQFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.087
6,000
$0.0856
12,000
$0.0842
15,000
$0.0838
45,000+
$0.081
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-14
Mounting Method:
Surface Mount