MC14504BDR2G in Reel by onsemi | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14504BDR2G

MC14504B Series SMT Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14504BDR2G - Technical Attributes
Attributes Table
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Supply Current: ±0.1µA
Power Dissipation: 500mW
Propagation Delay: 550ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14504BDR2G is a hex non−inverting level shifter using CMOS technology with power dissipation of 500 mW. Available in a SOIC−16 package.

Features:

  • UP Translates from a Low to a High Voltage or DOWN Translates from a High to a Low Voltage
  • Input Threshold Can Be Shifted for TTL Compatibility
  • No Sequencing Required on Power Supplies or Inputs for Power Up or Power Down
  • 3 to 18 Vdc Operation for VDD and VCC
  • Diode Protected Inputs to VSS
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$415.00
USD
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.162
12,500+
$0.159
Product Variant Information section