MC14069UBDG in Tube by onsemi | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14069UBDG

MC14069UB Series 3 to 18 Vdc CMOS Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi MC14069UBDG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: MC1400
No of Functions / Channels: 6
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 125ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14069UB hex inverter is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These inverters find primary use where low power dissipation and/or high noise immunity is desired. Each of the six inverters is a single stage to minimize propagation delays.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin-for-Pin Replacement for CD4069UB
  • Meets JEDEC UB Specifications
  • Pb-Free Packages are Available
Read More...
Pricing Section
Global Stock:
3,995
USA:
3,995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
300
$0.11
1,250
$0.107
4,000
$0.105
15,000+
$0.10
Product Variant Information section