Manufacturer Part #
MC14060BDR2G
MC14060B Series 3 to 18 Vdc 14-Bit SMT Binary Counter and Oscillator - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2432 |
Product Specification Section
onsemi MC14060BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14060BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | Counter |
Family: | MC1400 |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 3V to 18V |
Power Dissipation: | 500mW |
Propagation Delay: | 740ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 1 |
No of Outputs: | Ten |
High Level Output Current: | -8.8mA |
Low Level Output Current: | 8.8mA |
No of Pins: | 16 |
Quiescent Current: | 20µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14060BDR2G is a 14−stage binary ripple counter with an on−chip oscillator buffer. Available in a SOIC-16 package.
This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
Features:
- Fully Static Operation
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Buffered Outputs Available from Stages 4 Through 10 and 12 Through 14
- Common Reset Line
- Pin−for−Pin Replacement for CD4060B
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
32,500
Germany (Online Only):
32,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.183
5,000
$0.181
7,500
$0.179
10,000+
$0.178
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.20 / Stock: 12,500 Qty: 2,500+$0.20 Stock: 12,500
- Reel Qty: 5,000+ / Unit Price: $0.20 / Stock: 0 Qty: 2,500+$0.20 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.20 / Stock: 120,000 Qty: 2,500+$0.20 Stock: 120,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.183 / Stock: 32,500 Qty: 2,500+$0.183 Stock: 32,500
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount