MC14022BDR2G in Reel by onsemi | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14022BDR2G

MC14022B Series 3 to 18 VDC Surface Mount Octal Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi MC14022BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 8
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$405.00
USD
Quantity
Unit Price
2,500
$0.162
5,000
$0.16
7,500
$0.159
10,000
$0.158
12,500+
$0.156
Product Variant Information section